• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunWare 20166 Polycrystalline solar panel 75 Wp 12 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SunWare solar module 20143

  • Maintenance-free, self-cleaning module surface
  • Lake & salt water resistant
  • Accessible with a fixed base
  • Modules up to 3% curvature enabled
  • Award image for SunWare 20166 Polycrystalline solar panel 75 Wp 12 V

Technical specifications

  • Cell format 104 x 104 mm
  • Cable: 3 x 1.5 mm²
  • Holes Ø 9 mm, 8 x
  • Temperature range -40 to +85 °C.
  • Resistant to sea and salt water
Product type

Polycrystalline solar panel

75 Wp

Nominal voltage

12 V

Dim

(L x W) 481 mm x 1119 mm

Connector

Cable

Weight

3.6 kg

Cable length

3.00 m

Short-circuit current

3840 mA

Open circuit voltage (OCV)

24.7 V

Nominal current

3620 mA

Width

1119 mm

Length

481 mm

Documents & Downloads

Datasheet

Datasheet 1456327 SunWare 20166 Polycrystalline solar panel 75 Wp 12 V

User & Safety Instructions

User & Safety Instructions 1456327 SunWare 20166 Polycrystalline solar panel 75 Wp 12 V

Description

This powerful SunWare module impresses with light, compact design and front connection socket. The high-performance solar cell is equipped with an EVA laminate and several etfe cover layers against the effects of weather-proof. The carrier material is a Alu-Sandwichkern The extremely robust and allows the thermal expansion of the module.
Even in the diffuse light or even in winter the module produces a high charging current. The module is extremely flat, semi-flexible and has no sharp edges. In addition to the use on sailing yachts and motor boats, this module due to its flat, flexible version is also ideally suited for car or truck-roofs.
The module can be screwed, glued or with clips can be attached. The delivery also includes white Screw Rosettes for the safe and secure mounting with countersunk head screws. The screw rosettes prevent while screwing the module and the injury of the laminate through the screw head.

This text is machine translated.

Features

  • 100% lake & salt water resistant
  • Non-Glas-module with unbreakable Nowoflon-Folie
  • Extra-light carrier plate
  • White Powder-coated
  • Screwed cable output and shed with strain-relief at the cable outlet
  • Crystalline High-performance solar cells for maximum performance
  • Ultra-flat module construction (5 mm), the cable output max. 16 mm
  • Foil edge 5 mm via carrier plate section protruding by for maximum corrosion protection
  • Rounded corners;
  • Structured surface reduces risk of slipping in wet conditions
  • 100% maintenance-free, self-cleaning module surface
  • When installing rear ventilation is necessary
  • Accessible for solid surface (with, for example, boat shoes)
  • Modules up to 3% curvature (3 cm/1 m)

Scope of delivery

  • Solar module
  • Connection cable 3 m
  • Screw rosettes
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 931.28*

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)