• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PH2057G-S Universal enclosure 190 x 150 x 32 1 pc(s)

Image similar
Product type
Universal enclosure
IP rating
IP54
Width
150 mm
Height
32 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

IP54

Length

190 mm

Width

150 mm

Height

32 mm

Content

1 pc(s)

Dim

(L x W x H) 190 x 150 x 32 mm

Type

PH2057G-S

Documents & Downloads

Datasheet

Datasheet 3453600 Supertronic PH2057G-S Universal enclosure 190 x 150 x 32 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453600 Supertronic PH2057G-S Universal enclosure 190 x 150 x 32 1 pc(s)

What kind of Universal Enclosures are you looking for?