• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP002W-S Universal enclosure 153 x 73 x 43 1 pc(s)

Image similar
Product type
Universal enclosure
Width
73 mm
Height
43 mm
Content
1 pc(s)
Length
153 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Length

153 mm

Width

73 mm

Height

43 mm

Content

1 pc(s)

Dim

(L x W x H) 153 x 73 x 43 mm

Type

PP002W-S

Fitting type (details)

Snap-on mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453754 Supertronic PP002W-S Universal enclosure 153 x 73 x 43 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453754 Supertronic PP002W-S Universal enclosure 153 x 73 x 43 1 pc(s)

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting

This text is machine translated.

What kind of Universal Enclosures are you looking for?