• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP012G-S Universal enclosure 79 x 40 x 20 1 pc(s)

Image similar
Product type
Universal enclosure
Width
40 mm
Height
20 mm
Content
1 pc(s)
Length
79 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Length

79 mm

Width

40 mm

Height

20 mm

Content

1 pc(s)

Dim

(L x W x H) 79 x 40 x 20 mm

Type

PP012G-S

Fitting type (details)

Snap-on mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453739 Supertronic PP012G-S Universal enclosure 79 x 40 x 20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453739 Supertronic PP012G-S Universal enclosure 79 x 40 x 20 1 pc(s)

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting

This text is machine translated.

What kind of Universal Enclosures are you looking for?