• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PP006N-S Universal enclosure 90 x 56 x 23 1 pc(s)

Image similar
Product type
Universal enclosure
Width
56 mm
Height
23 mm
Content
1 pc(s)
Length
90 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Length

90 mm

Width

56 mm

Height

23 mm

Content

1 pc(s)

Dim

(L x W x H) 90 x 56 x 23 mm

Type

PP006N-S

Fitting type (details)

Screw mounting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453840 Supertronic PP006N-S Universal enclosure 90 x 56 x 23 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453840 Supertronic PP006N-S Universal enclosure 90 x 56 x 23 1 pc(s)

Description

Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting

This text is machine translated.

What kind of Universal Enclosures are you looking for?