• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PT0505N-S Desktop case 138 x 130 x 48 1 pc(s)

Image similar
Product type
Desktop case
Width
130 mm
Height
48 mm
Content
1 pc(s)
Length
138 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

Length

138 mm

Width

130 mm

Height

48 mm

Content

1 pc(s)

Dim

(L x W x H) 138 x 130 x 48 mm

Type

PT0505N-S

Documents & Downloads

Datasheet

Datasheet 3453923 Supertronic PT0505N-S Desktop case 138 x 130 x 48 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453923 Supertronic PT0505N-S Desktop case 138 x 130 x 48 1 pc(s)

What kind of Universal Enclosures are you looking for?