• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PT100N-S Desktop case 190 x 137 x 59 1 pc(s)

Image similar
Product type
Desktop case
IP rating
IP54
Width
137 mm
Height
59 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

IP54

Length

190 mm

Width

137 mm

Height

59 mm

Content

1 pc(s)

Dim

(L x W x H) 190 x 137 x 59 mm

Type

PT100N-S

Documents & Downloads

Datasheet

Datasheet 3453937 Supertronic PT100N-S Desktop case 190 x 137 x 59 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453937 Supertronic PT100N-S Desktop case 190 x 137 x 59 1 pc(s)

What kind of Universal Enclosures are you looking for?