• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Supertronic PT085G-S Desktop case 145 x 85 x 38 1 pc(s)

Image similar
Product type
Desktop case
Width
85 mm
Height
38 mm
Content
1 pc(s)
Length
145 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Desktop case

Length

145 mm

Width

85 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 145 x 85 x 38 mm

Type

PT085G-S

Documents & Downloads

Datasheet

Datasheet 3453930 Supertronic PT085G-S Desktop case 145 x 85 x 38 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3453930 Supertronic PT085G-S Desktop case 145 x 85 x 38 1 pc(s)

What kind of Universal Enclosures are you looking for?