• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 680 154 781 80 Snap hook with rotating ring (L x W) 87 mm x 20 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snap hook

Factory colour

Steel

Material

Steel

Rope diameter

19 mm

Dim

(L x W) 87 mm x 20 mm

Content

1 pc(s)

Features

Pivot ring

Material properties

zinc plated

Width

20 mm

Length

87 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606925 SWG 680 154 781 80 Snap hook with rotating ring (L x W) 87 mm x 20 mm

Description

Features

  • Steel
  • Galvanised.
  • This text is machine translated.

Scope of delivery

  • 1x spring hook with rotating ring in the blister.

More interesting products

(*All information is plus legal VAT)