• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 680 154 800 75 Fire brigade spring hook, galvanized steel (L x W) 100 mm x 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Fire & Rescue snap hook

Max. load capacity

350 kg

Factory colour

Silver

Material

Steel

Rope diameter

15 mm

Dim

(L x W) 100 mm x 10 mm

DIN standard

DIN 5299-C

Content

25 pc(s)

Material properties

zinc galvanized

Width

10 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606926 SWG 680 154 800 75 Fire brigade spring hook, galvanized steel (L x W) 100 mm x 10 mm

Description

Features

  • Versatile usage possibilities
  • Ideal for quick connection and divide by chains.
  • This text is machine translated.

Scope of delivery

  • 25 x fire-brigade spring hook 10 x 100 mm in poly bag.

Hints

Not for safety-relevant applications (fall protection etc.).

More interesting products

(*All information is plus legal VAT)