• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 680 304 006 80 Fire brigade spring hook stainless steel A4 (L x W) 60 mm x 6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fire & Rescue snap hook

Max. load capacity

120 kg

Factory colour

Silver

Material

Stainless steel

Rope diameter

9 mm

Dim

(L x W) 60 mm x 6 mm

DIN standard

DIN 5299-C

Content

1 pc(s)

Material properties

A4

Width

6 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606932 SWG 680 304 006 80 Fire brigade spring hook stainless steel A4 (L x W) 60 mm x 6 mm

Description

Features

  • Versatile usage possibilities
  • Ideal for quick connection and divide by chains.
  • This text is machine translated.

Scope of delivery

  • 1x fire-brigade spring hook 6 x 60 mm Stainless steel A2 in the blister.

Hints

Not for safety-relevant applications (fall protection etc.).

More interesting products

(*All information is plus legal VAT)