• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 915324825 Truss head rivet (Ø x L) 3.2 mm x 8 mm Aluminium Steel 100 pc(s)

Image similar
Product type
Truss head rivet
Length
8 mm
Material (spike)
Aluminium
Material
Steel
Max. clamping range
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter head: 6 mm
Product type

Truss head rivet

(Ø)

3.2 mm

Length

8 mm

Content

100 pc(s)

Material (spike)

Aluminium

Dim

(Ø x L) 3.2 mm x 8 mm

Material

Steel

Max. clamping range

5 mm

Min. clamping range

0.5 mm

Clamping range

0.5 - 5 mm

Head Ø

6 mm

Shaft length

8 mm

Shank Ø

3.2 mm

Documents & Downloads

Datasheet

Datasheet 2274109 SWG 915324825 Truss head rivet (Ø x L) 3.2 mm x 8 mm Aluminium Steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2274109 SWG 915324825 Truss head rivet (Ø x L) 3.2 mm x 8 mm Aluminium Steel 100 pc(s)

Description

Versatile application area, especially for connecting steel components.
Each grade covers a large clamping range.

This text is machine translated.

Scope of delivery

  • 100 pieces in a box

What kind of Rivets are you looking for?