• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 93752055 Truss head rivet (Ø x L) 5 mm x 21 mm Aluminium 250 pc(s)

Image similar
Product type
Truss head rivet
Length
21 mm
Material
Aluminium
Max. clamping range
17 mm
Min. clamping range
14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter head: 9.5 mm
Product type

Truss head rivet

(Ø)

5 mm

Length

21 mm

Content

250 pc(s)

Dim

(Ø x L) 5 mm x 21 mm

Material

Aluminium

Max. clamping range

17 mm

Min. clamping range

14 mm

Clamping range

14 - 17 mm

Documents & Downloads

Datasheet

Datasheet 2274217 SWG 93752055 Truss head rivet (Ø x L) 5 mm x 21 mm Aluminium 250 pc(s)

User & Safety Instructions

User & Safety Instructions 2274217 SWG 93752055 Truss head rivet (Ø x L) 5 mm x 21 mm Aluminium 250 pc(s)

Description

For a high-quality rivet connection with high tensile and shear strength.

This text is machine translated.

Scope of delivery

  • 250 pieces in a box

What kind of Rivets are you looking for?