• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 9374855 Truss head rivet (Ø x L) 4 mm x 8 mm Aluminium 100 pc(s)

Image similar
Product type
Truss head rivet
Length
8 mm
Material
Aluminium
Max. clamping range
5 mm
Min. clamping range
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter head: 8 mm
Product type

Truss head rivet

(Ø)

4 mm

Length

8 mm

Content

100 pc(s)

Dim

(Ø x L) 4 mm x 8 mm

Material

Aluminium

Max. clamping range

5 mm

Min. clamping range

3 mm

Clamping range

3 - 5 mm

Documents & Downloads

Datasheet

Datasheet 2274213 SWG 9374855 Truss head rivet (Ø x L) 4 mm x 8 mm Aluminium 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2274213 SWG 9374855 Truss head rivet (Ø x L) 4 mm x 8 mm Aluminium 100 pc(s)

Description

For a high-quality rivet connection with high tensile and shear strength.

This text is machine translated.

Scope of delivery

  • 100 pieces in a box

What kind of Rivets are you looking for?