• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 9154811025 Truss head rivet (Ø x L) 4.8 mm x 15.1 mm Aluminium 100 pc(s)

Image similar
Product type
Truss head rivet
Length
15.1 mm
Material
Aluminium
Max. clamping range
10.5 mm
Min. clamping range
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter head: 9.5 mm
Product type

Truss head rivet

(Ø)

4.8 mm

Length

15.1 mm

Content

100 pc(s)

Dim

(Ø x L) 4.8 mm x 15.1 mm

Material

Aluminium

Max. clamping range

10.5 mm

Min. clamping range

5 mm

Clamping range

5 - 10.5 mm

Documents & Downloads

Datasheet

Datasheet 2274115 SWG 9154811025 Truss head rivet (Ø x L) 4.8 mm x 15.1 mm Aluminium 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2274115 SWG 9154811025 Truss head rivet (Ø x L) 4.8 mm x 15.1 mm Aluminium 100 pc(s)

Description

Versatile application area, especially for connecting steel components.
Each grade covers a large clamping range.

This text is machine translated.

Scope of delivery

  • 100 pieces in a box

What kind of Rivets are you looking for?