• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 93741655 Truss head rivet (Ø x L) 4 mm x 16 mm Aluminium 500 pc(s)

Image similar
Product type
Truss head rivet
Length
16 mm
Material
Aluminium
Max. clamping range
12.5 mm
Min. clamping range
10.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter head: 8 mm
Product type

Truss head rivet

(Ø)

4 mm

Length

16 mm

Content

500 pc(s)

Dim

(Ø x L) 4 mm x 16 mm

Material

Aluminium

Max. clamping range

12.5 mm

Min. clamping range

10.5 mm

Clamping range

10.5 - 12.5 mm

Documents & Downloads

Datasheet

Datasheet 2274212 SWG 93741655 Truss head rivet (Ø x L) 4 mm x 16 mm Aluminium 500 pc(s)

User & Safety Instructions

User & Safety Instructions 2274212 SWG 93741655 Truss head rivet (Ø x L) 4 mm x 16 mm Aluminium 500 pc(s)

Description

For a high-quality rivet connection with high tensile and shear strength.

This text is machine translated.

Scope of delivery

  • 500 pieces in a box

What kind of Rivets are you looking for?