• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Cable organiser SY-6799752 Blue 1 pc(s)

1/5
Product type
Cable organiser
Material
Plastic
Factory colour
Blue
Content
1 pc(s)
Manufacturer part #
SY-6799752
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

885 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable organizer loop, blue

  • Ideal for storing and organizing extension cords and cables for homes, workshops, gardens and more
  • Suitable for heavy rubber cables (H07RN-F 3G2.5 mm²) up to a length of 15m
  • Handle for easy carrying and hanging

Our service for you

Technical specifications

Product type

Cable organiser

Material

Plastic

Factory colour

Blue

Content

1 pc(s)

Manufacturer part #

SY-6799752

Width

120 mm

Height

9 mm

Length

440 mm

Type

SY-6799752

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3399876 Sygonix Cable organiser SY-6799752 Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399876 Sygonix Cable organiser SY-6799752 Blue 1 pc(s)

Warranty Terms

Warranty Terms 3399876 Sygonix Cable organiser SY-6799752 Blue 1 pc(s)

Description

This cable organizer creates order and simplifies the daily use of extension cables. It is a practical tool that has been developed for reliable use in the workshop, in the garden or in the household.

Designed for everyday work
The loop is robust and therefore also suitable for heavy rubber cables (e.g. type H07RN-F 3G 2.5 mm²) with a length of up to 15 meters. It offers a secure and suitable hold for professional equipment.

Convenient to carry around
With the integrated grip handle the wound up cable can be transported comfortably with one hand. This makes it easier to get from the vehicle to the place of use and ensures efficient handling.

Space-saving and neat storage
The handle also serves to suspend the organizer. This allows cables to be neatly stowed away on a wall or in a shelf instead of lying on the floor. This provides more overview and quick access.

This text is machine translated.

Scope of delivery

  • Cable organizer

More interesting products

(*All information is plus legal VAT)