• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4697888 Rotary dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED flush-mounted rotary dimmer, 600 W

  • Trailing edge dimmer
  • Suitable for dimmable LED lamps, incandescent lamps and LV halogen lamps with electronic transformers
  • Minimum brightness can be set

Technical specifications

Product type

Rotary dimmer

Operating voltage

230 V AC

Power rating (min.)

5 W

Suitable for

Transformer (electric)

Power rating (max.)

600 W

Suitable for light bulbs

Halogen lamp

LED bulb

Light bulb

Switching capacity (LED)

5-600 W

Switching capacity (light bulbs)

5-600 W

Switching capacity (halogen bulbs)

5-600 W

Shaft Ø

4 mm

Dim

(L x W x H) 84 x 84 x 46 mm

Length

84 mm

Width

84 mm

Height

46 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348944 Sygonix SY-4697888 Rotary dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb

Description

High-quality dimmer for various applications. Suitable for dimmable LED lights, incandescent lamps and low-voltage halogen lamps with electronic transformers.

This text is machine translated.

Features

  • Two-way control
  • Overload protection
  • Overcurrent protection
  • Overtemperature protection
  • Includes adapters to allow the use of common panel covers
  • Rotary axis Ø 4 mm
  • Rated voltage: 220-240 V/AC, 50 Hz
  • Connected load:
  • LED lamps: 5-600 W
  • Incandescent lamps: 5-600 W
  • LV Halogen lamps with electronic transformers: 5-600 W

Scope of delivery

  • Dimmer with cover
  • 2x Plastic adapters
  • User manual

What kind of Dimmers are you looking for?