• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4697890 Rotary dimmer, Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal LED double dimmer, 2x 100 W

  • Automatic setting of dimming method according to load (leading or trailing edge)
  • Suitable for dimmable LED lamps, incandescent lamps and LV halogen lamps with electronic transformers
  • Dim two illuminants with one dimmer

Technical specifications

Product type

Rotary dimmer

Operating voltage

230 V AC

Power rating (min.)

3 W

Suitable for

Transformer (electric)

Power rating (max.)

100 W

Suitable for light bulbs

Halogen lamp

LED bulb

Light bulb

Switching capacity (LED)

100 W

Switching capacity (light bulbs)

100 W

Switching capacity (halogen bulbs)

100 W

Shaft Ø

6 mm

Dim

(L x W x H) 84 x 84 x 46 mm

Length

84 mm

Width

84 mm

Height

46 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348945 Sygonix SY-4697890 Rotary dimmer, Universal dimmer Suitable for light bulbs: Halogen lamp, LED bulb, Light bulb

Description

High-quality dimmer for various applications. Suitable for dimmable LED lights, incandescent lamps and low-voltage halogen lamps with electronic transformers.

This text is machine translated.

Features

  • Minimum brightness can be set
  • 1-way control
  • Overload protection
  • Overcurrent protection
  • Overtemperature protection
  • Rotary axis Ø 6 mm
  • Rated voltage: 220-240 V/AC, 50 Hz
  • Connected load:
  • LED lamps: 2x 3-100 W
  • Incandescent lamps: 2x 3-100 W
  • LV Halogen lamps with electronic transformers: 2x 3-100 W

Scope of delivery

  • Dimmer with cover
  • User manual

What kind of Dimmers are you looking for?