• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4892456 LED (monochrome) EEC F (A - G) E14 2.9 W = 25 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

544 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BASETECH LED E14 3.5W=25W WW CANDLE MT

  • Warm white LED
  • E14 socket

Technical specifications

Product type

LED (monochrome)

E14

2.9 W

250 lm

25 W

Factory colour

White

Version

matte

Radiation angle

360°

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 K (max)

No

15000 h

Operating voltage

230 V

(Ø)

35 mm

Content

3 pc(s)

Height

100 mm

F (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 35 mm x 100 mm

LEDs

5 pc(s)

Colour consistency (SDCM)

6

Weight

15 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Total luminous flux

250 lm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446228 Sygonix SY-4892456 LED (monochrome) EEC F (A - G) E14 2.9 W = 25 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)

Description

Features

  • Plastic material
  • Lifetime: approx. 15000 hrs

Scope of delivery

  • LED bulb x 3pc

More interesting products

(*All information is plus legal VAT)