• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix TA63P11 LED (monochrome) E-27 Pear shape (Ø x L) 60 mm x 105 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

350 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix TA63P11 LED (monochrome) E-27 Pear shape

Technical specifications

Product type

LED (monochrome)

E-27

0.5 lm

2 W

Radiation angle

360°

Pear shape

≙ power rating of a light bulb (range)

0 W - 9.9 W

No

15000 h

Circuits

15000

Ignition time

0.05 s

Start-up time required to reach 60 % luminous flux (in sec)

2.00 s

Power factor

0.40

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

20 mA

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

n.rel.

Dim

(Ø x L) 60 mm x 105 mm

Durability rating

15000 h

Power rating

2 W

Rated luminous flux

0.5 lm

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

32 g

Max. temperature

55 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1527996 Sygonix TA63P11 LED (monochrome) E-27 Pear shape (Ø x L) 60 mm x 105 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)