• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6952702 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x 84 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

919 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-6952702 LED (monochrome) B15d 8 W = 75 W Warm white Battery shape

  • Power= 8 W
  • Total luminous flux= 980 lm
  • Colour temperature= 2700 K
  • Warm white
  • Warm White Color (2700 K)
  • Replaces 75 W incandescent bulbs with 8 W LED light bulb
  • Plastic construction
  • Long lifespan of approx. 30,000 H
  • Rated IP20 for indoor use
  • B15d socket

Technical specifications

Product type

LED (monochrome)

B15d

8 W

980 lm

75 W

Factory colour

Transparent

White

Radiation angle

360°

Battery shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

2700 K

Colour temperature range

2700 K

No

30000 h

Operating voltage

230 V AC

(Ø)

18 mm

Content

1 pc(s)

Height

84 mm

E (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 18 mm x 84 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

30 g

Bulb shape

B15d

Power range

7.5 W - 9.9 W

Total luminous flux

980 lm

Material

Plastic

Metal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476351 Sygonix SY-6952702 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x 84 mm 1 pc(s)

Description

Features

  • Ideal for small designer lights
  • LED alternative to conventional high-voltage lamps
  • Perfect for use in many small designer lights

Scope of delivery

  • Light bulb

More interesting products

(*All information is plus legal VAT)