• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6442046 LED (monochrome) EEC E (A - G) R7s Pear shape 12 W = 100 W Warm white (Ø x L) 20 mm x 118 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

399 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix SY-6442046 LED (monochrome) R7s 12 W = 100 W Warm white Pear shape

  • Power= 12 W
  • Colour temperature= 2700 K
  • Warm white
  • R7s socket
  • Plastic material
  • Equivalent 100W incandescent lamp
  • Non-dimmable

Technical specifications

Product type

LED (monochrome)

R7s

12 W

1521 lm

100 W

Version

clear

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

2700 K

Colour temperature range

2700 K

No

Operating voltage

230 V

Length

118 mm

(Ø)

20 mm

Content

1 pc(s)

E (A - G)

Energy consumption

12 kWh/1000h

Dim

(Ø x L) 20 mm x 118 mm

LEDs

72 pc(s)

Durability rating

15000 h

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

R7s

Power range

10 W - 19.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221023 Sygonix SY-6442046 LED (monochrome) EEC E (A - G) R7s Pear shape 12 W = 100 W Warm white (Ø x L) 20 mm x 118 mm 1 pc(s)

Description

Features

  • For indoor use (IP20)
  • Warm White (2700K)
  • Lifespan: 15000h

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)