• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4945176 LED (monochrome) EEC E (A - G) E-27 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm Filament, not dimm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

705 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED E27, 6.5 W, warm white

  • Warm white colour
  • E27 socket

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

806 lm

60 W

Factory colour

Transparent

Version

clear

Radiation angle

360°

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

Filament

not dimmable

2700 K

Colour temperature range

2700 K

No

15000 h

Operating voltage

230 V

(Ø)

60 mm

Content

3 pc(s)

Height

105 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Weight

31 g

Power range

5 W - 7.4 W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472588 Sygonix SY-4945176 LED (monochrome) EEC E (A - G) E-27 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm Filament, not dimm

Description

Features

  • Glass material
  • Lifetime: approximately 15000 hrs

Scope of delivery

  • LED filament bulb x 3 pcs

More interesting products

(*All information is plus legal VAT)