• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4893256 LED (monochrome) EEC E (A - G) GU10 5.7 W = 75 W Warm white (Ø x H) 50 mm x 55 mm dimmable 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

478 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED GU10 5,7W=75W WW, set of 3

  • Warm white colour
  • Energy class E
  • Dimmable

Technical specifications

Product type

LED (monochrome)

GU10

5.7 W

540 lm

75 W

Version

clear

Radiation angle

36°

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K (max)

Yes

15000 h

Operating voltage

230 V

(Ø)

50 mm

Content

3 pc(s)

Height

55 mm

E (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 50 mm x 55 mm

LEDs

8 pc(s)

Power rating

5.7 W

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Total luminous flux

540 lm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446628 Sygonix SY-4893256 LED (monochrome) EEC E (A - G) GU10 5.7 W = 75 W Warm white (Ø x H) 50 mm x 55 mm dimmable 3 pc(s)

Description

Features

  • Glass material
  • Approx. 15,000-hour lifespan

Scope of delivery

  • 3 x LED Bulb

System requirements

  • 220-240V

More interesting products

(*All information is plus legal VAT)