• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5178374 Laptop Mains cable Black 5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

379 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix black IEC power cable

Our service for you

Technical specifications

Product type

Laptop Mains cable

Cable use

Laptop

Version

Mains cable

Type A

PG plug

Connector version

angled on one side

Type B

C5 Mickey Mouse socket

Cable length

5 m

Load (max.)

2.5 A

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589187 Sygonix SY-5178374 Laptop Mains cable Black 5 m

Warranty Terms

Warranty Terms 2589187 Sygonix SY-5178374 Laptop Mains cable Black 5 m

Description

Cold-device connection cable with PG plug and C5 Mickey Mouse socket.

More interesting products

(*All information is plus legal VAT)