• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5251908 Wall, Surface-mount, Ceiling PIR motion detector 180 ° Relay White IP65

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted PIR motion sensor, TUYA, 180°

  • Switches up to 1200W
  • Switch lights on/off remotely via mobile app
  • Easy configuration via mobile app

Our service for you

  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

  • Detection angle 180° (horizontal), 120° (vertical)Detection range: Near (50%), Medium (75%), Far (100%) (selection)Detection distance: Max. 12 m (<24 °C)Time delay: 5 s - 60min (adjustable) Ambient light: Darkness (5LUX), 10LUX, Evening (50LUX), 150LUX, Day (2000LUX) (adjustable)Installation height 1.8 - 2.5 m.Wi-Fi frequency: 2.4 GHz Wi-Fi standard: IEEE 802.11 b/g/n.
Product type

PIR motion detector

Detection angle

180°

12 m

Used at

Indoors

Outdoors

Mounting type

Wall

Surface-mount

Ceiling

Operating voltage

230 V AC

Contact type

Relay

Switching capacity

1200 W

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Switching capacity (LED)

300 W

Factory colour

White

IP65

Length

120 mm

Width

80 mm

Height

52 mm

Dim

(L x W x H) 120 x 80 x 52 mm

Weight

158 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625954 Sygonix SY-5251908 Wall, Surface-mount, Ceiling PIR motion detector 180 ° Relay White IP65

Warranty Terms

Warranty Terms 2625954 Sygonix SY-5251908 Wall, Surface-mount, Ceiling PIR motion detector 180 ° Relay White IP65

Description

Within up to 12 m and a detection angle of 180°, the connected lamp is always reliably switched on, whereby the lighting duration can be individually adjusted. This motion detector is therefore ideal for corridors and stairwells, but also for outdoor use.

This text is machine translated.

Features

  • Infrared motion sensor
  • For incandescent lamps, energy-saving lamps and LEDs
  • Detection angle: 180º
  • Detection range:max. 12m
  • Three possible mounting options (wall, ceiling, outer corner) for different installation environments
  • IP65 (for outdoor use)

Scope of delivery

  • Wi-Fi & Bluetooth sensor
  • Bracket for corner mounting
  • 2x Screws
  • 2x Dowels
  • User manual