• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

System cable, Cat.5 (ISO/IEC 11801) / Cat.5e (TIA T568-B), Radox GKW S, 20 m

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Cable length
20 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System cable, Cat.5 (ISO/IEC 11801) / Cat.5e (TIA T568-B), Radox GKW S, 20 m

  • IE-C5DB4 RE0200MCSMCS-E

Our service for you

Technical specifications

Packaging type

Piece

Type

IE-C5DB4RE0200MCSMCS-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

Cable length

20 m

Jacket material

PUR

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Features

Ethernet

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1010850200

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 195613 System cable, Cat.5 (ISO/IEC 11801) / Cat.5e (TIA T568-B), Radox GKW S, 20 m

User & Safety Instructions

User & Safety Instructions 195613 System cable, Cat.5 (ISO/IEC 11801) / Cat.5e (TIA T568-B), Radox GKW S, 20 m

Description

Assembled IE cables, railway cable, Cat. 5, PUR, black, M12

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.