• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1220310040 Sensor/actuator data cable (pre-fab) M12 Plug, straight 4 m 1 pc(s)

Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

System cable

  • IE-C 5 DB 4WE0040 mcsa 20-E

Our service for you

Technical specifications

Type

IE-C5DB4WE0040MCSA20-E

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

Cable length

4 m

Jacket material

Radox GKW S

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Features

Ethernet

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1220310040

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 201666 Weidmüller 1220310040 Sensor/actuator data cable (pre-fab) M12 Plug, straight 4 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201666 Weidmüller 1220310040 Sensor/actuator data cable (pre-fab) M12 Plug, straight 4 m 1 pc(s)

Description

The system cable. M12 IP67 pin straight, RJ45 IP20 without the need for tools, Cat 5 (ISO/IEC 11801), Radox GKW S, 4 m. Pre-assembled IE-lines, cable car RW (reduced wire), Cat 5, PUR, black.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?