• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1296770100 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ):

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M8GM8G-4S1.0UIE

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Cable colour

Green

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1296770100

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

9.98

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 202414 Weidmüller 1296770100 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ):

User & Safety Instructions

User & Safety Instructions 202414 Weidmüller 1296770100 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 1.00 m No. of pins (RJ):

What kind of Sensor/Actuator Connectors are you looking for?