• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30084 BigWell 90/53 AUT Well pump PG connector 5400 l/h 53 m

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T.I.P. Deep well pump BigWell 90/53 AUT 5,400 l/h 53m

  • Suitable for narrow shafts and pipes with a diameter of 10 cm or more
  • Expandable foot protects against shipping of pump hydraulics
  • For pumping clear water from a great depth
  • Multi-stage pump hydraulics with floating wheels
  • Integrated thermal overload protection as well as integrated non-return valve

Technical specifications

  • Motor 900 watt
  • Pressure range max. 5.3 bar
  • Pump casing: Stainless steel
  • Cable 23 m, H07RN-F
  • Max. Temperature (Medium) 35 °C
Product type

Well pump

Features

PG connector

Max. delivery head

53 m

Max. feed rate

5400 l/h

Max. discharge pressure

5.3 bar

Operating voltage

230 V

Power consumption (P1)

900 W

Connection

39.59 mm (1 1/4" IT)

Immersion depth

20

Max. cable length

23 m

Float switch

No

Overload protection

Yes

Height

905 mm

(Ø)

100 mm

Dim

(Ø x H) 100 mm x 905 mm

Documents & Downloads

Datasheet

Datasheet 3165211 T.I.P. - Technische Industrie Produkte 30084 BigWell 90/53 AUT Well pump PG connector 5400 l/h 53 m

User & Safety Instructions

User & Safety Instructions 3165211 T.I.P. - Technische Industrie Produkte 30084 BigWell 90/53 AUT Well pump PG connector 5400 l/h 53 m

Description

The deep well pump with stainless steel pump housing is a powerful and energy-saving pump for pumping water from a great depth. The multi-stage pump housing efficiently transfers water to the place where it is needed. Due to its small external diameter of only 9.6 cm Ideal, it is suitable for use in narrow wells from a Ø of 10 cm. The expandable foot protects against shipments of pump hydraulics and makes them sand-resistant for a sand content of 50 g/m³ in water. The pump has an integrated check valve, 23 m connecting cable and a drain cable for optimal positioning.

This text is machine translated.

Scope of delivery

  • Large well
  • Drain part
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)