• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30702 I-Compac 13000 Effluent sump pump 13000 l/h 9 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 240.00
-13 %
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flood-Set I-Compac 13000, stainless steel

  • Max. flow 13,000 l/h
  • Engine 750 Watt

Technical specifications

  • Delivery height / delivery rate:
  • 4.0 m – 8,700 l/h.
  • 3.0 m – 10,100 l/h
  • 2.0 m – 11,000 l/h.
  • 1.0 m – 12,200 l/h.
  • Pressure max. 0.90 bar
  • Cable type H05RN-F.
  • Temp. Of the medium max. 35 °C.
  • Max. Particle size 16 mm
  • Minimum suction level 25 mm
Product type

Effluent sump pump

Max. delivery head

9 m

Max. feed rate

13000 l/h

Max. discharge pressure

0.9 bar

Operating voltage

230 V

Pressure connection

47.81 mm (1 1/2") OT

Max. size of solids

16 mm

Immersion depth

7 m

Max. cable length

10 m

Length

180 mm

Width

220 mm

Height

360 mm

Dim

(L x W x H) 180 x 220 x 360 mm

Documents & Downloads

Datasheet

Datasheet 2368851 T.I.P. - Technische Industrie Produkte 30702 I-Compac 13000 Effluent sump pump 13000 l/h 9 m

User & Safety Instructions

User & Safety Instructions 2368851 T.I.P. - Technische Industrie Produkte 30702 I-Compac 13000 Effluent sump pump 13000 l/h 9 m

Warranty Terms

Warranty Terms 2368851 T.I.P. - Technische Industrie Produkte 30702 I-Compac 13000 Effluent sump pump 13000 l/h 9 m

Description

Where there is a flooded cellar, T.I.P. Flood Set" is not missing! The complete set consists of the specially designed waste water drainage submersible pump "I-Compac 13000", a practical filter basket and tear-proof fire hose including Storz coupling. The I-Compac 13000 is perfectly designed for basement drainage due to the vertical pump output and integrated float switch. The filter basket reliably holds back garments, books and other objects in the cellar. The I-Compac 13000 does its work without interruptions – for a fast and clean result. Without filter basket, the pump is suitable for dirty water up to a particle size of 16 mm. It can be easily switched from manual to automatic operation and is best suitable for use in tight drainage systems.

This text is machine translated.

Scope of delivery

  • Incl. Filter basket
  • Fabric tube
  • C-Storz coupling
  • Hose connection accessories

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)