• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte Icebox 25 Cool box EEC: B (A - G) Compressor 12 V, 24 V, 230 V Grey, Black 21 l -

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T.I.P. Compressor-cool box Icebox 25

  • Mobile compressor refrigerator & freezer
  • MAX and ECO mode
  • Integrated LC-Display
  • Dual-opening: Longitudinal as well as front side
  • Includes wire basket

Technical specifications

  • Length of connection cable DC (12 / 24 V): 3.5 m.
  • Length of connection cable AC (230 V): 2.1 m
  • Protection type IP20
  • II protection rating
  • Noise level 45 dB
  • Coolant volume: 0.024 kg
Product type

Cool box

Operating voltage

12 V

24 V

230 V

Tcooling temperature range

-20 to +20 °C

Operation principle

Compressor

Factory colour

Grey

Black

Cool box features

Deep freeze function

Water drain

Adjustable temperature

Incl. display

Dim

(W x H x D) 650 x 307 x 375 mm

Weight

12 kg

Total storage capacity

21 l

B (A - G)

Width

650 mm

Height

307 mm

Depth

375 mm

Design type

Free standing appliance

32 kWh/year

Documents & Downloads

Datasheet

Datasheet 3165214 T.I.P. - Technische Industrie Produkte Icebox 25 Cool box EEC: B (A - G) Compressor 12 V, 24 V, 230 V Grey, Black 21 l -

User & Safety Instructions

User & Safety Instructions 3165214 T.I.P. - Technische Industrie Produkte Icebox 25 Cool box EEC: B (A - G) Compressor 12 V, 24 V, 230 V Grey, Black 21 l -

Description

The ICEBOX 25 of CROSS TOOLS is a mobile compressor refrigerator & freezer. It convinces with a huge cooling performance with minimum power consumption. Flexible cooling mode settings guarantee maximum comfort. Select between the MAX and ECO mode. The MAX mode enables particularly fast cooling. The ECO-mode reduces the power consumption significantly thanks to the modern compressor-technology. You can comfortably make the settings on the integrated LC display, on which you can also see the battery status and adjust the temperature.
The cover can be mounted both longitudinally as well as laterally thanks to dual opening. Thanks to the magnetic closure the ICEBOX always closes reliably. The included wire basket is used for the practical removal of food and drink. The LED interior lighting allows convenient loading and removal, even in the dark. The ICEBOX 25 is operated with the environment-friendly refrigerant R1234yf.

This text is machine translated.

Scope of delivery

  • Ice box 25
  • User manual.

More interesting products

(*All information is plus legal VAT)