• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor ABS2 Diode bridge ABS 200 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
Diode bridge
Enclosure
ABS
U(RRM)
200 V
Forward voltage U(F)
0.95 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.28 / piece)
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode bridge

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

ABS2

Product type

Diode bridge

Enclosure

ABS

Manufacturer

Taiwan Semiconductor

U(RRM)

200 V

Forward voltage U(F)

0.95 V

Series

ABS

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2993521 Taiwan Semiconductor ABS2 Diode bridge ABS 200 V Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2993521 Taiwan Semiconductor ABS2 Diode bridge ABS 200 V Tape on Full reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)