• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor GBPC3506 Diode bridge GBPC 600 V Tray

Packaging type
Tray
Product type
Diode bridge
Enclosure
GBPC
U(RRM)
600 V
Forward voltage U(F)
1.1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 16 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 3.49 / piece)
€ 17.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bridge 35A 420V (RMS) flat steel

Our service for you

Technical specifications

Packaging type

Tray

Type

GBPC3506

Product type

Diode bridge

Enclosure

GBPC

Manufacturer

Taiwan Semiconductor

Manuf. code

TSC

U(RRM)

600 V

Forward voltage U(F)

1.1 V

Series

GBPC35

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3017012 Taiwan Semiconductor GBPC3506 Diode bridge GBPC 600 V Tray

User & Safety Instructions

User & Safety Instructions 3017012 Taiwan Semiconductor GBPC3506 Diode bridge GBPC 600 V Tray

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)