• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 1:10 RC Land Rover Defender 90 CC-02 1:10 RC model car Electric ATV 4WD Kit

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC Land Rover defender 90 cc-02

  • Kit model in the scale of 1/10Length: 429mm, width: 200mm, height: 215mm, wheelbase: 242mm (as CC-01S)Scale model polycarbonate body of the Land Rover Defender 90 with front grille, side mirrors and wheel arches and new body attachment points

Technical specifications

Product type

RC model car

Model craft type

ATV

Chassis

CC-02

Scale

1:10

Drive

4WD

Motor type

540 electric motor

Dim

(L x W x H) 42.9 x 20 x 21.5 cm

Model version

Kit

Age category

14 years and over

Model

Land Rover defender 90

Engine type

Electric

Width

20 cm

Height

21.5 cm

Length

42.9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757647 Tamiya 1:10 RC Land Rover Defender 90 CC-02 1:10 RC model car Electric ATV 4WD Kit

Description

1:10 RC LandRover defender 90 cc-02Tamiya now presents the CC-02 chassis (cross country) in the version with a Land Rover defender 90 (1990) body.Kit model with detailed illustrated assembly instructions, electronic speed controller, 540-series electric motor, polycarbonate bodyThe CC-02 chassis has been empathized with the real offroad vehicles and has a frame chassis, bevel gear differentials front and rear and a 4-link suspension. The rigid axle front and rear makes the model particularly scenic and the 4 CVA oil-pressure shock absorbers perfect for any unevenness.A powerful 540-series motor is provided for the drive, which is installed behind the front axle. This provides for a good weight distribution when it comes to the terrain. The gear box is enclosed to the motor and passes on the power via movable cardan shafts to the front and rear axles.The body has the distinctive design of the Land Rover Defender 90 and is made of polycarbonate. In addition, Tamiya donated a separate front grill, side mirror and roll cage. The lamp inserts can be fitted with 5mm LED's – the light unit is included in the kit!

This text is machine translated.

Features

  • Lamp inserts can be equipped with 2x 5mm LED's front and 6x 5mm LED'S for rear - light unit included!The chassis was based on real offroad vehicles and has a frame for extra stabilityFor the 4WD drive, the motor is located behind the front axle with a separate gear box. The power of the engine is transmitted via central drive shafts to the differentials on the front and rear axis20 different reduction ratios can be set (11.09:1 to 29.28:1, different pinions available separately)4-Link suspension with CVA hydraulic shock absorbersBlack ABS rims with offroad tiresIncluding electronic drive controller

Scope of delivery

  • Kit model with detailed illustrated assembly instructions, electronic speed controller, 540-series electric motor, polycarbonate body

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)