• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 156304 Globe Liner BS 1:14 Electric RC model truck Kit

1/13
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

01:14 Tamiya Truck Globe Liner BS

  • 3-speed transmission
  • Made of impact-resistant plastic
  • 2-differentials
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Rectangular sign with inscription Scale 1:14, black on white.'
  • 'Level' display with a scale from 'Beginner' to 'Pro', four out of five segments are filled.

Technical specifications

Product type

RC model truck

Dim

(L x W) 500 mm x 183 mm

Engine type

Electric

Model craft type

HGV

Weight

2640 g

Scale

1:14

Model version

Kit

Model

Globe liner kit

Width

183 mm

Length

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233240 Tamiya 156304 Globe Liner BS 1:14 Electric RC model truck Kit

Description

With these models you bring "the American way of trucking" to European model routes. Thanks to the exact fit of the individual components and the number of detailed annexes, this vehicle is incredibly true to the original. And with the LED headlights, turn signals and tail lights, your truck is a fascinating sight for all observers. But techniques is just as important as appearance, the technique: Like on the "real truck", the model of the motor is directly above the front axle. The synchronized 3-speed transmission with the help of a servo allows smooth switch while driving. Thanks to the two driven rear axles you can achieve excellent power transfer and realistic acceleration. The load-bearing parts such as the frames, leaf springs and shock absorbers are made of metal. Attachments such as tanks, mudguards and wheel rims are chromed, and the bodywork is made of durable plastic.

This text is machine translated.

Features

  • Wheel base 525 mm
  • 540 electric motor
  • 2-differentials
  • 3-speed manual transmission
  • Transmission ratio of the 3-speed gearbox: 1. Gear 32.49:1 = approx. 6.3 km/h; 2. Gear 17.76:1 = approx. 11.6 km/h; 3. Gear 10.66:1 = approx. 19.3 km/h.
  • Ready for lighting and indicators

Scope of delivery

  • Assembly Kit
  • User manual.

Hints

For optimum painting, we only recommend the use of Tamiya Color Series X, XF, and TS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,119.98*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)