• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 24346 Ford GT Model car assembly kit 1:24

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya kit 1:24 Ford GT

  • Detailed strut pillars, door-side air tunnel and underbody design
  • Clad wheels
  • Realistic tires made of soft resin

Technical specifications

  • LxWxH 200 x 94 x 46 mm
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

24346

Model

Ford GT

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233209 Tamiya 24346 Ford GT Model car assembly kit 1:24

Description

The perfectly polished Ford GT40 was a motorsport legend who dominated Le Mans's prestigious 24-hour race with four consecutive victories between 1966 and 1969. Almost 50 years later and in 2015, a newcomer with the legendary name GT was welcomed, a revolutionary design on which Ford developed its passion for innovation: The Ford GT.
It is based on a carbon fiber design and is equipped with a 647 hp 3.5 liter EcoBoost V6 engine and a 7-speed dual clutch transmission, not to mention the aerodynamically optimized carbon fiber body. The result is a maximum speed of over 347 km/h. In the 24-hour Le Mans 2016 race, a competitive model won a great class victory.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)