• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 24351 Toyota GR Supra Model car assembly kit 1:24

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya kit 1:24 Toyota GR Supra

  • Detailed bumper, A-pillar, front grillee and other parts
  • Can be mounted according to Japanese, US or European specifications
  • With special positions for left- and right-hand links
  • The exhaust system as well as the multi-part front and rear suspension are shown below in detail

Technical specifications

  • LxWxH 183 x 85 x 54 mm
Product type

Model car assembly kit

Scale

1:24

Manufacturer part #

24351

Model

Toyota GR Supra

Length

183 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233212 Tamiya 24351 Toyota GR Supra Model car assembly kit 1:24

Description

The latest addition to the long-range sports car series 1/24 is a blockbuster - the brand-new GR Supra from Toyota, which can be found in the Tamiya catalog together with its R/C cousin (item 58674). Following its global announcement in January 2019, THE TOYOTA GR Supra caused a global buzz. It is constructed in a very balanced way and offers excellent handling and stable curves, while the sensual, long nose and the short shape of the deck have a conspicuous, double bubble roof. Combined with the impeccable performance of a turbocharged six or four series engine, the GR Supra will define the next generation of power.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)