• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300056373 SCANIA 770 S 6x4 1:14 Electric RC model truck Kit Pre-painted

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya 300056373 SCANIA 770 S 6x4 1:14 Electric RC model truck Kit Pre-painted

  • Cabin with high-roof and stylish roof lamp bracket
  • Body parts made of gray plastic and pre-painted with Tamiya TS-17 aluminum and clear paint
  • Prototypical interior with dashboard and seats
  • Faithful reproduction of axis suspension on leaf springs with friction absorbers

Technical specifications

Product type

RC model truck

Dim

(L x W x H) 532 x 193 x 307 mm

Engine type

Electric

Model craft type

HGV

Scale

1:14

Model version

Kit

Features

Pre-painted

Width

193 mm

Height

307 mm

Length

532 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013269 Tamiya 300056373 SCANIA 770 S 6x4 1:14 Electric RC model truck Kit Pre-painted

Description

The Scania 770 S 6x4 is the largest and most luxurious truck by the Swedish truck manufacturer Scania.
The model has 3-axles and the two rear are powered. This enables perfect traction during trailer operation. The original has a 16.4l V8 diesel engine with 770PS which is currently the strongest unit in this area.
The highlight is the aerodynamically designed cab with all the attachment parts. The model has the standard roof lamp bracket, the lamp bracket for the front and the side lamp inserts (LEDs for the lighting are not included in the kit).

This text is machine translated.

Features

  • SCANIA S770 is the TOP model from the S-series
  • Cabin with high roof and stylish roof lamp bracket (LEDs can be retrofitted, available optionally)
  • Body parts made of gray plastic and pre-painted with Tamiya TS-17 aluminum and clear paint
  • Mini radiator grille lamp bracket (LEDs can be retrofitted, available optionally)
  • Side-facing position lights (LEDs can be retrofitted, optionally available)
  • Wide tires with wide rims (chrome) on both front axles
  • Faithful reproduction of the fitting parts (mirror, antennas, exhaust system)
  • Prototypical interior with dashboard and seats
  • Faithful reproduction of axis suspension on leaf springs with friction absorbers
  • Aluminium chassis with plastic frame connector
  • 3-axle tractor with 3-speed gearbox
  • 2-driven axles

Scope of delivery

  • Kit model with detailed illustrated installation instructions
  • Pre-painted body parts
  • 540-series Electric motor for the drive
  • 3 operating manual gearbox
  • Double axle drive

Hints

Required accessories: Mind. 4-channel remote control - recommended Carson Reflex stick 500501006 (6-channel), 500501003 (14-channel) or 500501004 (14-channel LCD display)
7.2V NiMH battery pack, charger
Steering servo + Servo for manual gears
Drive controller or Tamiya multi-purpose unit MFC-03 300056523 for the driving, light and sound functions
The model can be extended further with the following Tamiya accessories:
300056505 Electric trailer supports + trailer base plate (for optional trailer)
300056523 1:14 MFC-03 Truck multifunction unit
300056526 Electric motor Torque-tuned 33T Truck
300056535 1:14 Aluminium clutch lever plate 2/3-axle
300056536 1:14 HGV driver figure kit
300056552 1:14 Alu Air pressure vessel EU-Truck
300056560 1:14 ball bearing set truck 6x4 (30)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,278.98*

What kind of RC HGV Truck Engines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)