• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 47462 1:10 Car body LW Toyota G.R. Supra RS257mm Unpainted

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car kit LW Toyota G.R. Supra RS257mm

  • 1:10 body kit, kit
  • Unpainted
  • Transparent polycarbonate
  • This text is machine translated.
  • 'Scale 1:10' is written in black on a white background.

Technical specifications

Product type

Car body

Dim
Scale

1:10

Body type

Unpainted

Model

LW Toyota G.R. Supra RS257mm

Wheelbase

257 mm

Description

Features

  • Separate attachment parts made of ABS
  • Incl. Decal sheet and disc masking
  • Compatible with Tamiya TT-01E and TT-02 chassis and other touring car (adjustments if necessary) with 257 mm wheel base.

System requirements

  • Tamiya PS colors for polycarbonate bodies are required for painting.