• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300051728 1:10 Car body Toyota GT-FOUR ST185 Unpainted

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car set Toyota GT-FOUR ST185 RS257mm

  • For touring car with 257mm wheel base
  • Made of light polycarbonate
  • Set contains body and attachment parts
  • With 6 bits. Paint masks and decal sheet
  • This text is machine translated.

Technical specifications

Product type

Car body

Scale

1:10

Wheelbase

257 mm

Body type

Unpainted

Model

TOYOTA GT-FOUR ST185

Wheelbase

257 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089020 Tamiya 300051728 1:10 Car body Toyota GT-FOUR ST185 Unpainted

Description

Scope of delivery

  • Unpainted chassis set incl. Sticker and windscreen masking film
  • For touring car (257mm wheel base)

System requirements

  • For the painting Tamiya PS colors are needed for polycarbonate bodies.

More interesting products

(*All information is plus legal VAT)