• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya MB CLK-GTR 1997 Silver Brushed 1:10 RC model car Electric Road version 4WD Kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC MB CLK-GTR 1997

  • Mercedes-Benz GTR polycarbonate bodyElectronic drive controllerTorque-tuned motor

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Scale

1:10

Dim
Drive

4WD

Model version

Kit

Age category

14 years and over

Factory colour

Silver

Model

MB CLK-GTR 1997

Engine type

Electric

Motor type

540 series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247864 Tamiya MB CLK-GTR 1997 Silver Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

A classic from the TAMIYA program!
In 1997, the Mercedes-Benz GTR came on the market for the first time as TAMIYA 58214 kit. Now there is a resurgence of the body on a TT-01E chassis.
The 1:10 scaled down kit model has a detailed, light and impact-resistant polycarbonate body. The drive takes place via a TAMIYA TT-01 Type E On-Road Chassis (Electro) with all-wheel drive and independant wheel suspension. A large selection of tuning parts enables the model to be upgraded up to the racing machine and is in no way inferior to the original.

This text is machine translated.

Features

  • Body as re-assembly from 1997 (original kit 58214 - now on TT-01E chassis)Mercedes-Benz GTR polycarbonate bodySide mirror and rear spoilerDecal sheet with disc masking film for paintingSlick tiresTT-01E 4WD chassis with standard wheelbase (257mm)Electronic drive controllerInclusive of Torque-Tuned MotorMany tuning parts are optionally available

Scope of delivery

  • MB CLK-GTR 1997
  • Electronic drive controller
  • 540er electric motor Torque-Tuned
  • Polycarbonate body
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.