• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-01E Porsche 911 Carrera RSR Brushed 1:10 RC model car Electric Road version 4WD RtR 2,4 GHz

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Electric Porsche 911 Carrera RSR RtR

  • Fully assembled.
  • Incl. 2.4 GHz remote control system
  • Incl. motor and speed controller
  • The image shows a square symbol with rounded corners and the letters 'RtR' in the top left corner.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-01E

Scale

1:10

Dim

(L x W x H) 457 x 204 x 136 mm

Drive

4WD

Wheelbase

251 mm

Model version

RtR

Age category

14 years and over

Remote control

Pistol grip

Frequency

2,4 GHz

Engine type

Electric

Motor type

540 series

Width

204 mm

Height

136 mm

Length

457 mm

Tyre width

27/ 32 v/h mm

Tyre Ø

67 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697376 Tamiya TT-01E Porsche 911 Carrera RSR Brushed 1:10 RC model car Electric Road version 4WD RtR 2,4 GHz

Description

The TAMIYA XB Pro Porsche 911 Carrera RSR White edition on the TT-01 type E chassis is a ready-to-drive RC model with all-wheel drive. The models of the XB pro series will at TAMIYA of experts assembled and with a high-quality 2.4 GHz remote control system. Quality and compatibility of the models are at the highest level, you can existing tuning parts may be used. Its powerful electric drive makes the about 41 cm long racing legend from the year 1973 for fun bringer. It is based on the model in the scale of 1:10 The TT-01 type E chassis. The 4WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and the best traction. The robust polycarbonate body the dynamic shape of the Porsche 911 Carrera RSR perfectly and suitable for this purpose, the classic Carrera racing design fine.

This text is machine translated.

Features

  • TT-01 Type E Pan frame chassis
  • 4WD all-wheel drive
  • Central drive shaft
  • Cone differential v/h with four bevel gears
  • Double wishbone v/h.
  • Track adjustable front
  • Independant suspension with friction dampers
  • Electronic speed controller
  • Robust and detailed polycarbonate body
  • Separate injection-molded mirrors
  • Slick tires.

Scope of delivery

  • Model car
  • Radio control
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.