• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-01E Scirocco GT24 R-Line Brushed 1:10 RC model car Electric Road version 4WD Kit

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 145.00 / piece)
€ 145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Volkswagen Scirocco GT24 R-Line TT01E

  • Electronic drive controllerEasy setupTested TT-01E-chassis
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Speed limit 35 km/h sign.'
  • Points Display: Your current level is "Beginner". Five boxes; the first is filled, the remaining four are empty until "Professional".

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Chassis

TT-01E

Scale

1:10

Dim

(L x W x H) 443 x 188 x 138 mm

Drive

4WD

Wheelbase

257 mm

Model version

Kit

Weight

1580 g

Age category

14 years and over

Model

VW Scirocco GT24 R-Line

Engine type

Electric

Motor type

540 series

Width

188 mm

Height

138 mm

Length

443 mm

Tyre width

27 mm

Tyre Ø

67 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 238097 Tamiya TT-01E Scirocco GT24 R-Line Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

The Volkswagen Scirocco GT24 R-Line model kit with a TAMIYA TT-01 Type E is absolutely authentic and gives the sporty look as well as the aggressive design perfectly. The 4WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and traction in every driving situation. The kit can be built in 1-2 hours (without painting) thanks to excellent instructions and precision components. The TAMIYA model shows the Scirocco GT24-CNG, which entered and won the 24 hour Nürburgring race in 2011.

This text is machine translated.

Features

  • 4WD four-wheel drive via cardan shaft
  • Shock-resistant plastic tub frame chassis
  • Electric motor 540
  • Road tyres
  • Bevel gear differentials rear/front
  • 4 spring struts
  • Independent suspension
  • Dust protection for main gear and motor pinion
  • Central cardan shaft
  • Bevel gear units rear/front
  • Foam bumper
  • Uncoated car body
  • Decal sheet.

Scope of delivery

  • Assembly Kit
  • Electronic drive controller
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, battery pack, charger.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.