• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Porsche 911 GT3 Cup08 Brushed 1:10 RC model car Electric Road version 4WD Kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC Porsche 911 GT3 Cup08 (TT-01E)

  • Polycarbonate body with front and rear lamp inserts
  • Side mirror and rear spoiler
  • With decorative arch
  • Rims in silver with slick tires
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Road version

Scale

1:10

Dim

(L x W) 465 mm x 195 mm

Drive

4WD

Wheelbase

251 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Motor type

540 series

Width

195 mm

Length

465 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233218 Tamiya Porsche 911 GT3 Cup08 Brushed 1:10 RC model car Electric Road version 4WD Kit

User & Safety Instructions 2233218 Tamiya Porsche 911 GT3 Cup08 Brushed 1:10 RC model car Electric Road version 4WD Kit

Description

The Porsche 911 GT3 in the VIP version is now also available as a kit! Previously, the model was only offered as a ready-made version.
The model now comes on the tried and tested TT-01E chassis with all-wheel drive. The original was used in the Porsche Cup in the 2008 season. The 1:10 scaled down kit model has a detailed, lightweight and impact-resistant polycarbonate body. The drive takes place via a TAMIYA TT-01 Type E On-Road Chassis (Electro) with all-wheel drive and independant wheel suspension. A large selection of tuning parts enables the model to be upgraded up to the racing machine and is in no way inferior to the original.

Required accessories:
Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for Lexan bodywork (TAMIYA PS-)

This text is machine translated.

Scope of delivery

  • Kit model
  • Electronic drive controller
  • 540er electric motor Torque-Tuned
  • Polycarbonate body
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.