1/5
Locomotive decoder
Tams
DCC
MM
DC motor
incl. cable
Cable included
Dimmer
Flashing
Reverse lamp
Lighting
Single flash
Kicks
Light signals
8 x
8
DCC: 127 oder 10.239 | MM: 255
No
DCC: 14, 28 oder 128 | MM: 14 oder 27b
300 mA
3000 mA
3000 mA
Yes
Yes
Yes
Yes
Yes
Yes
Yes
28 mm
17.5 mm
7 mm
15 years and over
(L x W x H) 28 x 17.5 x 7 mm
41-05481-01-C
User & Safety Instructions 3207334 TAMS Elektronik 41-05481-01-C LD-G-44 Locomotive decoder incl. cable
User & Safety Instructions 3207334 TAMS Elektronik 41-05481-01-C LD-G-44 Locomotive decoder incl. cable
The necessary accessories are required to use the article as described.