• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000893 Transport box ABS plastic (W x H x D) 265 x 142 x 171 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Systainer ³ S 76, transparent lid with compartment divider

  • Transparent cover
  • With dividers
  • Up to six Systainer ³ S 76 can be integrated into Systainer ³ Rack M 337

Technical specifications

  • Body Colour: Light gray (RAL 7035)
  • Seal color: Signal blue (HKS 43 K)
Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Signal blue

Inside width

258 mm

Inside height

67 mm

Internal depth

164 mm

Width

265 mm

Height

142 mm

Dim

(W x H x D) 265 x 142 x 171 mm

Weight

0.530 kg

Depth

171 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315066 Tanos 83000893 Transport box ABS plastic (W x H x D) 265 x 142 x 171 mm

Description

The Systainer ³ S 76 with compartment divider offers the optimum storage for small parts of all kinds. The divider can be used flexibly to create an individual storage solution. Through the transparent lid, one always has insight into the contents of the Systainer ³ One plus: Up to six Systainer ³ S 76 can be integrated in the specially designed Systainer ³ Rack M 337.

This text is machine translated.

Hints

*Outside dimensions are measured without feet: H +5 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)