• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ Combi M 287 83000868 Transport box ABS plastic

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Systainer ³ Combi M 287

  • Combination solution for workshop and construction site
  • With built-in drawer

Technical specifications

  • Inner dimensions systainer®: H 140 x W 389 x D 287 mm
  • Inner dimensions of drawer: H 66 x B 343 x T 271 mm
  • Seal color: Signal blue (HKS 43 K)
Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Width

396 mm

Height

280 mm

Dim

(W x H x D) 396 x 280 x 296 mm

Weight

3.56 kg

Depth

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133360 Tanos Systainer³ Combi M 287 83000868 Transport box ABS plastic

Description

The perfect combination of systainer® and integrated drawer adds together, WAS belongs together: Large tools, sensitive devices and small-piece accessories clearly sorted in a convenient carrying case system. The combination solution for workshop and construction site is available in two different sizes.

This text is machine translated.

Hints

The outer dimensions are measured without feet: H + 7 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)