• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ S 76 83000891 Transport box ABS plastic (W x H x D) 265 x 71 x 171 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Systainer ³ S 76 with specialized divider

  • Optimum storage of small parts
  • Up to 6 Systainer ³ S 76 can be integrated into Systainer ³ Rack M 337
  • With dividers

Technical specifications

  • Body Colour: Light gray (RAL 7035)
  • Seal color: Signal blue (HKS 43 K)
Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Signal blue

Inside width

258 mm

Inside height

67 mm

Internal depth

164 mm

Width

265 mm

Height

71 mm

Dim

(W x H x D) 265 x 71 x 171 mm

Weight

0.490 kg

Depth

171 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315064 Tanos Systainer³ S 76 83000891 Transport box ABS plastic (W x H x D) 265 x 71 x 171 mm

Description

The Systainer ³ S 76 with compartment divider offers the optimum storage for small parts of all kinds. The divider can be used flexibly to create an individual storage solution. One plus: Up to six Systainer ³ S 76 can be integrated in the specially designed Systainer ³ Rack M 337.

This text is machine translated.

Hints

The outer dimensions are measured without feet: H + 5 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)